
5328053 | |
|---|---|
DigiKey Part Number | 1882-5328053-ND |
Manufacturer | |
Manufacturer Product Number | 5328053 |
Description | AIR FILTER, SPAREPART F.5322 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | xx Pleated Filter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pleated Filter | |
Material - Frame | - | |
Media Delivery Type | - | |
Merv Rating | - | |
Depth (Inches) | - | |
Height (Inches) | - | |
Width (Inches) | - | |
Length (Inches) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,467.60000 | ₱3,467.60 |

