
6013567 | |
|---|---|
DigiKey Part Number | 1882-6013567-ND |
Manufacturer | |
Manufacturer Product Number | 6013567 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 1.969" ~ 145.669" (50mm ~ 3.7m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 1.969" ~ 145.669" (50mm ~ 3.7m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,628.61000 | ₱13,628.61 |
| 10 | ₱11,938.04800 | ₱119,380.48 |















