Motor Starter 24VAC Supply 27A 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14DUC12FJ

DigiKey Part Number
3473-14DUC12FJ-ND
Manufacturer
Manufacturer Product Number
14DUC12FJ
Description
STARTER,FVNR,S1,1PH,SSOLR,24VAC,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Starter 24VAC Supply 27A 240V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
240V
Current - Output
27A
Wattage - Load
372.85 W
Voltage - Supply
24VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 40°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱91,648.64000₱91,648.64
Manufacturers Standard Package