Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 460V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF23201AA04

DigiKey Part Number
3473-3RF23201AA04-ND
Manufacturer
Manufacturer Product Number
3RF23201AA04
Description
20A 460V SSC ZERO W/SCREW, 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 460V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
20 A
Voltage - Input
24VDC
Voltage - Load
48 ~ 460V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱13,882.89000₱13,882.89
5₱12,190.71800₱60,953.59
10₱11,568.95700₱115,689.57
Manufacturers Standard Package