
3RF24301AB45 | |
|---|---|
DigiKey Part Number | 3473-3RF24301AB45-ND |
Manufacturer | |
Manufacturer Product Number | 3RF24301AB45 |
Description | SS CONT,30A,48-600V,3P,4-30VDC,Z |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 30 A | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28,569.11000 | ₱28,569.11 |
| 5 | ₱25,207.51600 | ₱126,037.58 |
| 10 | ₱23,995.67300 | ₱239,956.73 |

