Solid State Contactor 3PST-NO (3 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF24301AC45

DigiKey Part Number
3473-3RF24301AC45-ND
Manufacturer
Manufacturer Product Number
3RF24301AC45
Description
SS CONT,30A,48-600V,3P,4-30VDC,Z
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 30 A 48 ~ 600V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
3PST-NO (3 Form A)
Output Type
AC, Zero Cross
Load Current
30 A
Voltage - Input
4 ~ 30VDC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱35,545.99000₱35,545.99
5₱31,419.29400₱157,096.47
10₱29,939.59600₱299,395.96
Manufacturers Standard Package