Contactor 3PST-NO (3 Form A) 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 230VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21401AP00

DigiKey Part Number
3473-3RH21401AP00-ND
Manufacturer
Manufacturer Product Number
3RH21401AP00
Description
CONTACTOR_AUX_3RH2140-1AP00_230V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Must Operate Voltage
195.5 VAC
Part Status
Active
Operate Time
33 ms
Mounting Type
Chassis Mount, DIN Rail
Release Time
15 ms
Coil Voltage
230VAC
Coil Power
37VA
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱7,699.22000₱7,699.22
10₱6,855.63400₱68,556.34
25₱6,545.83120₱163,645.78
50₱6,320.61320₱316,030.66
Manufacturers Standard Package