



5SJ41167HG40 | |
|---|---|
DigiKey Part Number | 3473-5SJ41167HG40-ND |
Manufacturer | |
Manufacturer Product Number | 5SJ41167HG40 |
Description | MCB 5SJ4 1P 240V 16A SAME PH 14K |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 16A 400 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 5SJ41167HG40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,508.53000 | ₱4,508.53 |
| 5 | ₱3,739.50200 | ₱18,697.51 |
| 10 | ₱3,448.89800 | ₱34,488.98 |
| 50 | ₱2,853.98140 | ₱142,699.07 |
| 100 | ₱2,628.20950 | ₱262,820.95 |

