Image for 3SE03BT1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SE03BT1

DigiKey Part Number
3473-3SE03BT1-ND
Manufacturer
Manufacturer Product Number
3SE03BT1
Description
SWITCH LIMIT PLAIN TOP PLUNGER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch 4PST-2NO/2NC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Circuit
4PST-2NO/2NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
-
Actuator Type
Round (Pin Plunger)
Mounting Type
-
Termination Style
-
Ingress Protection
-
Features
-
Operating Force
-
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
-
Electrical Life
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱25,670.81000₱25,670.81
Manufacturers Standard Package