
3SU10501BD100AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10501BD100AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10501BD100AA0 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10501BD100AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,195.61000 | ₱2,195.61 |
| 10 | ₱1,894.34500 | ₱18,943.45 |
| 25 | ₱1,785.85680 | ₱44,646.42 |
| 50 | ₱1,707.76300 | ₱85,388.15 |
| 100 | ₱1,632.95030 | ₱163,295.03 |
| 250 | ₱1,538.84348 | ₱384,710.87 |

