
3SU10516AA500AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10516AA500AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10516AA500AA0 |
Description | PNL IND BLUE 29.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Blue |
Datasheet | Datasheet |
EDA/CAD Models | 3SU10516AA500AA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Convex Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, IP67, IP69K, NEMA 4X, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,619.16000 | ₱1,619.16 |
| 10 | ₱1,300.03600 | ₱13,000.36 |
| 100 | ₱1,115.40130 | ₱111,540.13 |
| 500 | ₱1,035.42682 | ₱517,713.41 |

