
3SU11020AB601BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11020AB601BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11020AB601BA0 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11020AB601BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 22mm | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,327.50000 | ₱4,327.50 |
| 10 | ₱3,732.41500 | ₱37,324.15 |
| 25 | ₱3,518.14240 | ₱87,953.56 |
| 50 | ₱3,363.94380 | ₱168,197.19 |
| 100 | ₱3,216.18240 | ₱321,618.24 |

