Insulation Monitoring 24 ~ 240VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3UG45821AW31

DigiKey Part Number
3473-3UG45821AW31-ND
Manufacturer
Manufacturer Product Number
3UG45821AW31
Description
INSULATION MONIT 250VAC/300VDC/1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insulation Monitoring 24 ~ 240VAC/DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Insulation Monitoring
Trip Status
-
Trip Range
0 ~ 250V AC
Delay Time
-
Voltage - Supply
24 ~ 240VAC/DC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
-
Mounting Type
DIN Rail
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱56,986.37000₱56,986.37
Manufacturers Standard Package