
40IP32BV | |
|---|---|
DigiKey Part Number | 3473-40IP32BV-ND |
Manufacturer | |
Manufacturer Product Number | 40IP32BV |
Description | CONTACTOR, SZ3.5,3PH,N1,125VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 115 A 125VDC Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | 125VDC | |
Contact Form | - | |
Contact Rating (Current) | 115 A | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱295,887.28000 | ₱295,887.28 |

