
45GG10AHA | |
|---|---|
DigiKey Part Number | 3473-45GG10AHA-ND |
Manufacturer | |
Manufacturer Product Number | 45GG10AHA |
Description | CONTACTOR, 45DP,40A,1P,OPEN,480V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 40 A 440 ~ 480VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 440 ~ 480VAC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,314.68000 | ₱6,314.68 |

