
6AG41143KD164BY0 | |
|---|---|
DigiKey Part Number | 3473-6AG41143KD164BY0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG41143KD164BY0 |
Description | SIMATIC IPC847E (RACK PC) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack PC Intel® Xeon® E-2176G 4.7GHz, 6 Core Supports SATA DDR4 (128GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rack PC | |
Core Processor | Intel® Xeon® E-2176G 4.7GHz, 6 Core | |
Storage | Supports SATA | |
Memory | DDR4 (128GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCI, PCIe | |
Features | - | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP20/IP41 | |
Operating System | Supports Windows 10 | |
Approval Agency | CE, cULus, EAC, KC, RCM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱632,870.60000 | ₱632,870.60 |

