Network Switch - Unmanaged 4 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 4 Ports IP20
PROFINET for machine builders in design phase

6GK71771FA100AA0

DigiKey Part Number
3473-6GK71771FA100AA0-ND
Manufacturer
Manufacturer Product Number
6GK71771FA100AA0
Description
COMPACT SWITCH MODULE CSM 1277
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports IP20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Modular - Rack
Number of Ports
4
Copper Ports
4
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
100 ~ 240VDC
Ingress Protection
IP20
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
0°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.