Network Switch - Managed 10 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6GK53082FL102AA3

DigiKey Part Number
3473-6GK53082FL102AA3-ND
Manufacturer
Manufacturer Product Number
6GK53082FL102AA3
Description
SCALANCE X308-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
10
Copper Ports
8
Copper Type
10/100, 10/100/1000
Fiber Ports
2
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
18V ~ 32V
Ingress Protection
IP30
Mounting Type
DIN Rail, Wall Mount
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱272,161.96000₱272,161.96
Manufacturers Standard Package