
6GK52080HA102AA6 | |
|---|---|
DigiKey Part Number | 3473-6GK52080HA102AA6-ND |
Manufacturer | |
Manufacturer Product Number | 6GK52080HA102AA6 |
Description | SIMATIC NET,SCALANCE X208PRO,IP6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP65, IP67 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK52080HA102AA6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | - | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 18V ~ 32V | |
Ingress Protection | IP65, IP67 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱102,333.10000 | ₱102,333.10 |

