
6GK55280AA002HR2 | |
|---|---|
DigiKey Part Number | 3473-6GK55280AA002HR2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK55280AA002HR2 |
Description | SCALANCE XR528-6M (2HR2) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 116 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 6GK55280AA002HR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 116 | |
Copper Ports | 12 | |
Copper Type | 100/1000 | |
Fiber Ports | 104 | |
Fiber Type | SFP, SFP+ | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, SFP+ | |
PoE Ports | 4 | |
Connector Type | RJ11, RJ45, SC, SFP, ST | |
Voltage - Input | 19.2V ~ 28.8V | |
Ingress Protection | IP20 | |
Mounting Type | Rack Mount | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱666,494.91000 | ₱666,494.91 |

