
A6X30120587 | |
|---|---|
DigiKey Part Number | 3473-A6X30120587-ND |
Manufacturer | |
Manufacturer Product Number | A6X30120587 |
Description | SWITCH E-STOP TWIST RESET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | - | |
Reset Operation | Twist | |
Circuit | - | |
Switch Function | - | |
Features | - | |
Current Rating (Amps) | - | |
Panel Cutout Dimensions | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Illumination Voltage (Nominal) | 24 ~ 240 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13,120.65000 | ₱13,120.65 |

