A6X30142599 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱5,497.66000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱4,085.69550
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,197.96000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,197.96000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,197.96000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,197.96000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,851.82000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,851.82000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,851.82000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,851.82000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱6,137.82000
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: ₱4,637.72400
Datasheet
LED Panel Indicator Red Diffused 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6X30142599

DigiKey Part Number
3473-A6X30142599-ND
Manufacturer
Manufacturer Product Number
A6X30142599
Description
LED PNL IND RED DIF 22MM SRW TER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
22.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
450 ~ 1120mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP20, IP66, IP67, IP69, IP69K, NEMA 1, 2, 3, 3R, 4, 4X, 12, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱6,197.96000₱6,197.96
10₱5,275.05800₱52,750.58
100₱4,745.48590₱474,548.59
Manufacturers Standard Package