
6AG10551HB007BA2 | |
|---|---|
DigiKey Part Number | 3473-6AG10551HB007BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG10551HB007BA2 |
Description | SIPLUS LOGO DM8 24R V8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | The Siemens 6AG10551HB007BA2 is designed for industrial automation and controls. Featuring 4 digital inputs and 4 relay outputs, it operates within a supply voltage range of 20.4 to 28.8VDC and an operating temperature range of -40°C to 70°C. The unit is compliant with IP20 standards, ensuring protection against dust and contact. Ideal for distributed control systems it mounts on a 35mm DIN rail and supports a variety of expansion modules. This PLC is suitable for demanding environments, offering reliable performance and flexibility in automation tasks. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Expandable | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29,454.03000 | ₱29,454.03 |

