
NWM12U2536SFLG | |
|---|---|
DigiKey Part Number | 164-NWM12U2536SFLG-ND |
Manufacturer | |
Manufacturer Product Number | NWM12U2536SFLG |
Description | TOOLS/EQUIPMENT/HARDWARE/ENCLOSU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 37.490" L x 25.000" W x 25.750" H (952.25mm x 635.00mm x 654.05mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | NWM12U2536SFLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 27.000" L x 25.000" W x 21.000" H (685.80mm x 635.00mm x 533.40mm) | |
Dimensions - Overall | 37.490" L x 25.000" W x 25.750" H (952.25mm x 635.00mm x 654.05mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Light Gray | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158,514.95000 | ₱158,514.95 |

