Similar

EM7565_1105061 | |
|---|---|
DigiKey Part Number | 1719-EM7565_1105061-ND |
Manufacturer | |
Manufacturer Product Number | EM7565_1105061 |
Description | RF TXRX MOD CEL/NAV CARD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-12 (AT&T/Verizon), Beidou, Galileo, GLONASS, GNSS, GPS, HSPA+ Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Data Rate 600Mbps |
Mfr | Serial Interfaces PCIe, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Mounting Type Card Edge |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation | Package / Case Module |
Protocol |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM7595_1105202 | Sierra Wireless AirLink | 39 | 1719-EM7595_1105202-ND | ₱7,687.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱12,594.53320 | ₱1,259,453.32 |




