Image for LX60_1103827 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX60_1103827

DigiKey Part Number
1719-LX60_1103827-ND
Manufacturer
Manufacturer Product Number
LX60_1103827
Description
ROUTER WIFI/GNSS LTE VZN + CABLE
Customer Reference
Detailed Description
4G/3G/2G Cellular, GPRS, GSM, HSPA+, LTE, WCDMA Router AT&T, Verizon Ethernet, RJ-45, RS-232, RS-485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
Cellular, GPRS, GSM, HSPA+, LTE, WCDMA
Frequency
700MHz, 800MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ-45, RS-232, RS-485, USB
Sensitivity
-162dBm
Power - Output
16dBm
Data Rate (Max)
150Mbps
Voltage - Supply
7V ~ 36V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱33,869.06000₱33,869.06
Manufacturers Standard Package