




14A-5.0R-24 | |
|---|---|
DigiKey Part Number | 595-1019-ND |
Manufacturer | |
Manufacturer Product Number | 14A-5.0R-24 |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 420mA, Series 210mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 14A-5.0R-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 12V, Series 24V | |
Current - Output (Max) | Parallel 420mA, Series 210mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.30mm L x 36.50mm W | |
Height - Seated (Max) | 34.90mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱737.82000 | ₱737.82 |
| 10 | ₱664.99500 | ₱6,649.95 |
| 25 | ₱637.82800 | ₱15,945.70 |
| 50 | ₱617.89080 | ₱30,894.54 |
| 100 | ₱598.49540 | ₱59,849.54 |
| 250 | ₱573.67372 | ₱143,418.43 |
| 500 | ₱555.50622 | ₱277,753.11 |
| 1,000 | ₱537.85977 | ₱537,859.77 |

