



MPI-300-40 | |
|---|---|
DigiKey Part Number | MPI-300-40-ND |
Manufacturer | |
Manufacturer Product Number | MPI-300-40 |
Description | PWR XFMR LAMINATED 300VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 300VA Power Transformer 100V, 115V, 200V, 215V, 230V Primary Parallel 20V, Series 40V Secondary Parallel 15A, Series 7.5A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MPI-300-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 115V, 200V, 215V, 230V | |
Voltage - Secondary (Full Load) | Parallel 20V, Series 40V | |
Current - Output (Max) | Parallel 15A, Series 7.5A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 300VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 104.80mm L x 113.10mm W | |
Height - Seated (Max) | 98.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 7.8 lbs (3.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱9,712.78400 | ₱97,127.84 |

