
SFAPI-330K-UL-TR | |
|---|---|
DigiKey Part Number | 595-SFAPI-330K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-330K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-330K-UL-TR |
Description | FIXED IND 33UH 1.008A 75 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Inductor 1.008 A 75mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱47.16400 | ₱471.64 |
| 25 | ₱43.66200 | ₱1,091.55 |
| 50 | ₱41.14900 | ₱2,057.45 |
| 100 | ₱38.79680 | ₱3,879.68 |
| 250 | ₱35.89436 | ₱8,973.59 |
| 500 | ₱33.84464 | ₱16,922.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱31.91404 | ₱31,914.04 |
| 2,000 | ₱30.09538 | ₱60,190.76 |
| 3,000 | ₱29.08124 | ₱87,243.72 |
| 5,000 | ₱27.85332 | ₱139,266.60 |
| 7,000 | ₱27.07381 | ₱189,516.67 |
| 10,000 | ₱26.79750 | ₱267,975.00 |

