Laminated Core 36VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 36VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

ST-7-36

DigiKey Part Number
595-1193-ND
Manufacturer
Manufacturer Product Number
ST-7-36
Description
PWR XFMR LAMINATED 36VA TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Laminated Core 36VA Power Transformer 115V Primary Parallel 18V, Series 36V Secondary Parallel 2A, Series 1A Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ST-7-36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 2A, Series 1A
Primary Winding(s)
Single
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
36VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
66.70mm L x 55.50mm W
Height - Seated (Max)
40.40mm
Voltage - Isolation
2500Vrms
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Box
QuantityUnit PriceExt Price
80₱1,152.56788₱92,205.43