New Product
16 Bit Analog to Digital Converter Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1150-170-A-QC9-TB

DigiKey Part Number
6250-SD1150-170-A-QC9-TB-ND
Manufacturer
Manufacturer Product Number
SD1150-170-A-QC9-TB
Description
IC ADC 16BIT 170MSPS 2CH 64LFCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silanna Semiconductor
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
170M
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tray
QuantityUnit PriceExt Price
260₱8,274.54808₱2,151,382.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.