
EFM32G222F128G-E-QFP48R | |
|---|---|
DigiKey Part Number | 336-4244-2-ND - Tape & Reel (TR) 336-4244-1-ND - Cut Tape (CT) 336-4244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32G222F128G-E-QFP48R |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱433.52000 | ₱433.52 |
| 10 | ₱352.41700 | ₱3,524.17 |
| 25 | ₱325.26200 | ₱8,131.55 |
| 100 | ₱291.71760 | ₱29,171.76 |
| 250 | ₱274.39688 | ₱68,599.22 |
| 500 | ₱272.42338 | ₱136,211.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱254.60900 | ₱254,609.00 |
| 2,000 | ₱247.14858 | ₱494,297.16 |


