
EFM32G222F128G-E-QFP48R | |
|---|---|
DigiKey Part Number | 336-4244-2-ND - Tape & Reel (TR) 336-4244-1-ND - Cut Tape (CT) 336-4244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM32G222F128G-E-QFP48R |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱386.48000 | ₱386.48 |
| 10 | ₱320.67700 | ₱3,206.77 |
| 25 | ₱298.05960 | ₱7,451.49 |
| 100 | ₱269.63050 | ₱26,963.05 |
| 250 | ₱254.76680 | ₱63,691.70 |
| 500 | ₱245.44604 | ₱122,723.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱222.56813 | ₱222,568.13 |


