
EFM32G230F64G-E-QFN64 | |
|---|---|
DigiKey Part Number | 336-5805-ND |
Manufacturer | |
Manufacturer Product Number | EFM32G230F64G-E-QFN64 |
Description | IC MCU 32BIT 64KB FLASH 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Gecko Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱340.03000 | ₱340.03 |
| 10 | ₱282.26700 | ₱2,822.67 |
| 25 | ₱262.18680 | ₱6,554.67 |
| 100 | ₱236.80650 | ₱23,680.65 |
| 260 | ₱222.94146 | ₱57,964.78 |
| 520 | ₱214.62279 | ₱111,603.85 |
| 1,040 | ₱207.62108 | ₱215,925.92 |
| 2,600 | ₱200.13472 | ₱520,350.27 |

