
EFM32TG11B120F128GQ48-B | |
|---|---|
DigiKey Part Number | 336-5685-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG11B120F128GQ48-B |
Description | IC MCU 32BIT 128KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
Data Converters | A/D 12bit SAR; D/A 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱299.54000 | ₱299.54 |
| 10 | ₱243.91700 | ₱2,439.17 |
| 25 | ₱224.69400 | ₱5,617.35 |
| 100 | ₱200.48100 | ₱20,048.10 |
| 250 | ₱187.76828 | ₱46,942.07 |
| 500 | ₱179.78502 | ₱89,892.51 |
| 1,000 | ₱173.07136 | ₱173,071.36 |
| 2,500 | ₱165.89439 | ₱414,735.97 |

