
EFM8BB52F32G-C-QFN20R | |
|---|---|
DigiKey Part Number | 336-EFM8BB52F32G-C-QFN20RTR-ND - Tape & Reel (TR) 336-EFM8BB52F32G-C-QFN20RCT-ND - Cut Tape (CT) 336-EFM8BB52F32G-C-QFN20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8BB52F32G-C-QFN20R |
Description | IC MCU 8BIT 32KB FLASH 20QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b SAR; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱49.54600 | ₱495.46 |
| 25 | ₱46.04400 | ₱1,151.10 |
| 100 | ₱41.08950 | ₱4,108.95 |
| 250 | ₱38.17868 | ₱9,544.67 |
| 500 | ₱36.22902 | ₱18,114.51 |
| 1,000 | ₱34.50982 | ₱34,509.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱32.58552 | ₱81,463.80 |
| 5,000 | ₱31.37725 | ₱156,886.25 |
| 7,500 | ₱30.76099 | ₱230,707.42 |
| 12,500 | ₱30.07132 | ₱375,891.50 |
| 17,500 | ₱29.66601 | ₱519,155.17 |


