
EFM8UB20F32G-B-QFN32R | |
|---|---|
DigiKey Part Number | 336-4751-2-ND - Tape & Reel (TR) 336-4751-1-ND - Cut Tape (CT) 336-4751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F32G-B-QFN32R |
Description | IC MCU 8BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 32KB (32K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.65V ~ 3.6V | |
Data Converters | A/D 20x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱166.74000 | ₱166.74 |
| 10 | ₱139.40700 | ₱1,394.07 |
| 25 | ₱129.27120 | ₱3,231.78 |
| 100 | ₱115.89620 | ₱11,589.62 |
| 250 | ₱108.60728 | ₱27,151.82 |
| 500 | ₱103.92904 | ₱51,964.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱97.88591 | ₱146,828.86 |
| 3,000 | ₱94.84747 | ₱284,542.41 |
| 4,500 | ₱93.31313 | ₱419,909.09 |

