CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8UB20F64G-B-QFN32R

DigiKey Part Number
336-4473-2-ND - Tape & Reel (TR)
336-4473-1-ND - Cut Tape (CT)
336-4473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8UB20F64G-B-QFN32R
Description
IC MCU 8BIT 64KB FLASH 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
EFM8UB20F64G-B-QFN32R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
48MHz
Connectivity
I2C, SMBus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4.25K x 8
Voltage - Supply (Vcc/Vdd)
2.65V ~ 3.6V
Data Converters
A/D 20x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-QFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,122
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱191.16000₱191.16
10₱159.41500₱1,594.15
25₱147.85080₱3,696.27
100₱132.70120₱13,270.12
250₱124.50952₱31,127.38
500₱119.27270₱59,636.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱112.53441₱168,801.61
3,000₱109.15634₱327,469.02
4,500₱107.45374₱483,541.83
Manufacturers Standard Package