
EFR32ZG23B020F512IM48-B | |
|---|---|
DigiKey Part Number | 336-EFR32ZG23B020F512IM48-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32ZG23B020F512IM48-B |
Description | IC RF TXRX+MCU ISM<1GHZ 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 863MHz ~ 870MHz, 902MHz ~ 928MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 100kbps | |
Power - Output | 20dBm | |
Sensitivity | -110dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | |
GPIO | 31 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.8mA ~ 7.6mA | |
Current - Transmitting | 16mA ~ 41.3mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱553.22000 | ₱553.22 |
| 10 | ₱471.87400 | ₱4,718.74 |
| 25 | ₱444.19520 | ₱11,104.88 |
| 100 | ₱406.71460 | ₱40,671.46 |
| 250 | ₱384.54292 | ₱96,135.73 |
| 903 | ₱356.56997 | ₱321,982.68 |

