EFR32FG25 Wireless Gecko 25 Transceiver 863MHz ~ 870MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG25-PK6012A

DigiKey Part Number
336-FG25-PK6012A-ND
Manufacturer
Manufacturer Product Number
FG25-PK6012A
Description
FG25 863-870MHZ +16DBM PRO KIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EFR32FG25 Wireless Gecko 25 Transceiver 863MHz ~ 870MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
863MHz ~ 870MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
EFR32FG25
Note
-
RF Type
-
RF Frequency
863MHz ~ 870MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱12,723.45000₱12,723.45
Manufacturers Standard Package