
MAX22441CAEE+ | |
|---|---|
DigiKey Part Number | 505-MAX22441CAEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22441CAEE+ |
Description | DGTL ISOLTR 3KV 4CH SPI 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 3000Vrms 4 Channel 10Mbps 200kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22441CAEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 67.9ns, 67.8ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱485.33000 | ₱485.33 |
| 10 | ₱376.17700 | ₱3,761.77 |
| 25 | ₱348.82000 | ₱8,720.50 |
| 100 | ₱318.78900 | ₱31,878.90 |
| 300 | ₱302.03560 | ₱90,610.68 |
| 500 | ₱295.83964 | ₱147,919.82 |
| 1,000 | ₱288.73532 | ₱288,735.32 |


