
SI1152-AB00-GM | |
|---|---|
DigiKey Part Number | 336-5877-ND |
Manufacturer | |
Manufacturer Product Number | SI1152-AB00-GM |
Description | SENSOR OPT 940NMAMB 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 940nm I2C 10-WFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | Ambient, Gesture | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱272.14000 | ₱272.14 |
| 5 | ₱238.79600 | ₱1,193.98 |
| 10 | ₱226.82600 | ₱2,268.26 |

