New Product
IC RF TxRx + MCU Bluetooth 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIBG301M114KGHB0R

DigiKey Part Number
336-SIBG301M114KGHB0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIBG301M114KGHB0R
Description
2048K FLASH 512K RAM 10DBM QFN32
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
-
Modulation
2-GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-106.8dBm
Memory Size
2MB Flash, 512kB RAM
Serial Interfaces
I2S, SPI, UART
GPIO
17
Voltage - Supply
1.8V ~ 3.63V
Current - Receiving
8.1mA
Current - Transmitting
11.4mA ~ 28.6mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱183.38732₱458,468.30
Manufacturers Standard Package