- Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLWRB4308D

DigiKey Part Number
336-SLWRB4308D-ND
Manufacturer
Manufacturer Product Number
SLWRB4308D
Description
+10 DBM XGM210PB RADIO BOARD WIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
-
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,994.17000₱2,994.17
Manufacturers Standard Package