
SM662PED BFST | |
|---|---|
DigiKey Part Number | 1984-SM662PEDBFST-ND |
Manufacturer | |
Manufacturer Product Number | SM662PED BFST |
Description | IC FLASH 1TBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,121.12000 | ₱10,121.12 |
| 10 | ₱9,324.22000 | ₱93,242.20 |
| 25 | ₱9,015.17920 | ₱225,379.48 |
| 50 | ₱8,786.15000 | ₱439,307.50 |

