S1 Module S1 Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1 POPOUT BOARD

DigiKey Part Number
4356-S1POPOUTBOARD-ND
Manufacturer
Manufacturer Product Number
S1 POPOUT BOARD
Description
BREAKOUT BOARD FOR THE S1 MODULE
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
S1 Module S1 Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Witchery
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
S1 Module
Note
-
RF Type
-
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱3,275.25000₱3,275.25
Manufacturers Standard Package