


DELTA2C/X/SMAM/S/RA/23 | |
|---|---|
DigiKey Part Number | DELTA2C/X/SMAM/S/RA/23-ND |
Manufacturer | |
Manufacturer Product Number | DELTA2C/X/SMAM/S/RA/23 |
Description | RF ANT 850MHZ/900MHZ WHIP RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 925MHz, 1.8GHz | |
Frequency Range | 890MHz ~ 960MHz, 1.71GHz ~ 1.88MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | 1.5, 1.7 | |
Return Loss | - | |
Gain | 2.15dBi | |
Power - Max | 50 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.831" (46.50mm) | |
Applications | GPRS, GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱628.25000 | ₱628.25 |
| 10 | ₱491.16800 | ₱4,911.68 |
| 25 | ₱456.86760 | ₱11,421.69 |
| 100 | ₱419.16050 | ₱41,916.05 |
| 250 | ₱401.18596 | ₱100,296.49 |
| 500 | ₱390.35264 | ₱195,176.32 |
| 1,000 | ₱381.43442 | ₱381,434.42 |

