


SIT1602AC-12-33E-26.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-33E-26.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-33E-26.000000 |
Description | MEMS OSC XO 26.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱42.40000 | ₱424.00 |
| 25 | ₱40.06520 | ₱1,001.63 |
| 50 | ₱38.42160 | ₱1,921.08 |
| 100 | ₱36.83170 | ₱3,683.17 |
| 250 | ₱34.82960 | ₱8,707.40 |
| 500 | ₱33.38730 | ₱16,693.65 |
| 1,000 | ₱32.00693 | ₱32,006.93 |
| 2,500 | ₱30.26926 | ₱75,673.15 |

