


SIT1602AC-12-33E-60.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-33E-60.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-33E-60.000000 |
Description | MEMS OSC XO 60.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AC-12-33E-60.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.04000 | ₱47.04 |
| 10 | ₱40.73200 | ₱407.32 |
| 25 | ₱38.54080 | ₱963.52 |
| 50 | ₱36.94480 | ₱1,847.24 |
| 100 | ₱35.41440 | ₱3,541.44 |
| 250 | ₱33.48852 | ₱8,372.13 |
| 500 | ₱32.10340 | ₱16,051.70 |
| 1,000 | ₱30.77544 | ₱30,775.44 |
| 2,500 | ₱29.10518 | ₱72,762.95 |

