


SIT1602AC-12-33S-12.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AC-12-33S-12.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AC-12-33S-12.000000 |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.92000 | ₱89.92 |
| 10 | ₱78.24900 | ₱782.49 |
| 25 | ₱74.00880 | ₱1,850.22 |
| 50 | ₱70.93600 | ₱3,546.80 |
| 100 | ₱68.00010 | ₱6,800.01 |
| 250 | ₱64.30924 | ₱16,077.31 |
| 500 | ₱61.64974 | ₱30,824.87 |
| 1,000 | ₱59.10218 | ₱59,102.18 |
| 2,500 | ₱55.89720 | ₱139,743.00 |

